SR305C105KAR, Конденсатор
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
Мин. кол-во для заказа 14 шт.
Добавить в корзину 14 шт.
на сумму 6 300 руб.
Альтернативные предложения4
Описание
AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.
Технические параметры
Capacitance | 1µF |
Dielectric | X7R |
Lead Spacing | 5 mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Through Hole |
Series | SR |
Terminal Type | Radial |
Tolerance | ±10% |
Voltage | 50V dc |
Construction | Radial |
Failure Rate | Not Required |
Lead Diameter (nom) | 0.508(mm) |
Microwave Application | NO |
Mounting Style | Through Hole |
Number of Terminals | 2 |
Operating Temp Range | -55C to 125C |
Package / Case | Not Required |
Packaging | Bulk |
Product Depth (mm) | 3.81(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 7.62(mm) |
Product Length (mm) | 7.62(mm) |
Rad Hardened | No |
Seated Plane Height | 9.14(mm) |
Technology | STANDARD |
Temp Coeff (Dielectric) | X7R |
Termination Style | Radial |
Wire Form | Straight |
Техническая документация
Datasheet
pdf, 119 КБ