DMG1012UW-7, Транзистор

Фото 1/7 DMG1012UW-7, Транзистор
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Мин. кол-во для заказа 62 шт.
Добавить в корзину 62 шт. на сумму 6 820 руб.
Номенклатурный номер: 8029464974
Артикул: DMG1012UW-7
Бренд: DIODES INC.

Описание

Описание Транзистор МОП n-канальный, полевой, 20В, 1А, 290мВт, SOT323

Технические параметры

Brand Diodes Incorporated
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 3000
Fall Time 12.3 ns
Id - Continuous Drain Current 1 A
Manufacturer Diodes Incorporated
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number Of Channels 1 Channel
Package / Case SOT-323-3
Packaging Cut Tape or Reel
Pd - Power Dissipation 290 mW
Product MOSFET Small Signal
Product Category MOSFET
Product Type MOSFET
Qg - Gate Charge 736.6 pC
Rds On - Drain-Source Resistance 450 mOhms
Rise Time 7.4 ns
Series DMG1012
Subcategory MOSFETs
Technology Si
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 26.7 ns
Typical Turn-On Delay Time 5.1 ns
Vds - Drain-Source Breakdown Voltage 20 V
Vgs - Gate-Source Voltage 4.5 V
Vgs Th - Gate-Source Threshold Voltage 500 mV
Channel Type N
Maximum Continuous Drain Current 1 A
Maximum Drain Source Resistance 750 mΩ
Maximum Drain Source Voltage 20 V
Maximum Gate Source Voltage -6 V, +6 V
Maximum Gate Threshold Voltage 1V
Maximum Power Dissipation 290 mW
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOT-323
Pin Count 3
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 0.737 nC @ 4.5 V
Width 1.35mm
Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 12.3 ns
Id - Continuous Drain Current: 1 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: SOT-323-3
Pd - Power Dissipation: 290 mW
Product Category: MOSFET
Product Type: MOSFET
Product: MOSFET Small Signal
Qg - Gate Charge: 736.6 pC
Rds On - Drain-Source Resistance: 450 mOhms
Rise Time: 7.4 ns
Series: DMG1012
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 26.7 ns
Typical Turn-On Delay Time: 5.1 ns
Vds - Drain-Source Breakdown Voltage: 20 V
Vgs - Gate-Source Voltage: -6 V, +6 V
Vgs th - Gate-Source Threshold Voltage: 500 mV

Техническая документация

Datasheet
pdf, 172 КБ
Datasheet
pdf, 1680 КБ
Datasheet DMG1012UW-7
pdf, 420 КБ
Datasheet DMG1012UW-7
pdf, 166 КБ