STTH2R06, Диод
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
60 шт. со склада г.Москва, срок 9-11 дней
150 руб.
Мин. кол-во для заказа 42 шт.
Добавить в корзину 42 шт.
на сумму 6 300 руб.
Альтернативные предложения2
Описание
Diode Standard 600V 2A Through Hole DO-41
Технические параметры
Base Product Number | STTH2 -> |
Current - Average Rectified (Io) | 2A |
Current - Reverse Leakage @ Vr | 2ВµA @ 600V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature - Junction | -40В°C ~ 175В°C |
Other Related Documents | http://www.st.com/web/catalog/sense_power/FM64/CL8 |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | DO-204AL, DO-41, Axial |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 50ns |
RoHS Status | ROHS3 Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | DO-41 |
Voltage - DC Reverse (Vr) (Max) | 600V |
Voltage - Forward (Vf) (Max) @ If | 1.7V @ 2A |
Automotive | No |
Configuration | Single |
Diameter | 2.71(Max) |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Maximum Continuous Forward Current (A) | 2 |
Maximum Operating Temperature (°C) | 175 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.7 |
Peak Non-Repetitive Surge Current (A) | 40 |
Peak Reverse Current (uA) | 2 |
Peak Reverse Recovery Time (ns) | 50 |
Peak Reverse Repetitive Voltage (V) | 600 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-204-AL |
Supplier Package | DO-41 |
Type | Switching Diode |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Forward Current | 2A |
Maximum Forward Voltage Drop | 1.7V |
Maximum Operating Temperature | +175 °C |
Maximum Reverse Voltage | 600V |
Minimum Operating Temperature | -40 °C |
Number of Elements per Chip | 1 |
Package Type | DO-41 |
Brand: | STMicroelectronics |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 2 A |
Ir - Reverse Current: | 2 uA |
Manufacturer: | STMicroelectronics |
Max Surge Current: | 40 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package / Case: | DO-41 |
Packaging: | Ammo Pack |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 50 ns |
Series: | STTH2R06 |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Axial |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.7 V |
Vr - Reverse Voltage: | 600 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.