PDS5100-13, Диод
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
Мин. кол-во для заказа 12 шт.
Добавить в корзину 12 шт.
на сумму 5 520 руб.
Описание
Diode Schottky 100V 5A Surface Mount PowerDIв„ў 5
Технические параметры
Base Product Number | PDS5100 -> |
Current - Average Rectified (Io) | 5A |
Current - Reverse Leakage @ Vr | 200ВµA @ 100V |
Diode Type | Schottky |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | PowerDIв„ў 5 |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | PowerDIв„ў 5 |
Voltage - DC Reverse (Vr) (Max) | 100V |
Voltage - Forward (Vf) (Max) @ If | 790mV @ 5A |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Maximum Continuous Forward Current | 5A |
Maximum Forward Voltage Drop | 890mV |
Number of Elements per Chip | 1 |
Package Type | PowerDI 5 |
Peak Non-Repetitive Forward Surge Current | 120A |
Peak Reverse Repetitive Voltage | 100V |
Pin Count | 3 |
Rectifier Type | Schottky Rectifier |