ZVP1320FTA, Транзистор

Фото 1/3 ZVP1320FTA, Транзистор
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
Мин. кол-во для заказа 20 шт.
Добавить в корзину 20 шт. на сумму 3 200 руб.
Номенклатурный номер: 8029465775
Артикул: ZVP1320FTA
Бренд: DIODES INC.

Описание

Power MOSFETs
Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

Технические параметры

Continuous Drain Current (Id) @ 25В°C 35mA
Power Dissipation-Max (Ta=25В°C) 350mW
Rds On - Drain-Source Resistance 80О© @ 50A,10V
Transistor Polarity P Channel
Vds - Drain-Source Breakdown Voltage 200V
Vgs - Gate-Source Voltage 3.5V @ 1mA
Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 16 ns
Forward Transconductance - Min: 25 mS
Id - Continuous Drain Current: 35 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: SOT-23-3
Pd - Power Dissipation: 350 mW
Product Category: MOSFET
Product Type: MOSFET
Product: MOSFET Small Signals
Rds On - Drain-Source Resistance: 80 Ohms
Rise Time: 8 ns
Series: ZVP1320
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: P-Channel
Transistor Type: 1 P-Channel
Type: FET
Typical Turn-Off Delay Time: 8 ns
Typical Turn-On Delay Time: 8 ns
Vds - Drain-Source Breakdown Voltage: 200 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.5 V
Channel Mode Enhancement
Channel Type P
Maximum Continuous Drain Current 35 mA
Maximum Drain Source Resistance 80 Ω
Maximum Drain Source Voltage 200 V
Maximum Gate Source Voltage -20 V, +20 V
Maximum Gate Threshold Voltage 3.5V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 330 mW
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOT-23
Pin Count 3
Transistor Configuration Single
Transistor Material Si
Width 1.4mm

Техническая документация

Datasheet
pdf, 461 КБ
Datasheet
pdf, 1680 КБ
Datasheet ZVP1320FTA
pdf, 106 КБ