TAJD156K025RNJ, Конденсатор
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
350 руб.
Мин. кол-во для заказа 8 шт.
Добавить в корзину 8 шт.
на сумму 2 800 руб.
Альтернативные предложения4
Посмотреть аналоги6
Описание
Описание Конденсатор: танталовый; 15мкФ; 25ВDC; SMD; Корп: D; 2917; ±10% Характеристики
Категория | Конденсатор |
Тип | танталовый |
Емкость | 15 |
Ед.изм. емкости | мкФ |
Погрешность ±, % | 10 |
Монтаж | SMD |
Вид корпуса | D |
Корпус, дюймы | 2917 |
Рабочее напряжение макс. DC, В | 25 |
Рабочая температура мин.,°C | -55 |
Рабочая температура макс., °C | 125 |
Технические параметры
Automotive Standard | AEC-Q200 |
Capacitance | 15µF |
Dielectric Material Family | Tantalum |
Dissipation Factor | 6% |
Electrolyte Type | Solid |
Equivalent Series Resistance | 1Ω |
Lead Pitch | 4.4mm |
Leakage Current | 3.8 μA |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Polarised | Polar |
Series | TAJ |
Surge Voltage | 32V |
Technology | Tantalum |
Terminal Type | SMT |
Tolerance | ±10% |
Tolerance Minus | -10% |
Tolerance Plus | +10% |
Voltage | 25V dc |
Brand: | KYOCERA AVX |
Capacitance: | 15 uF |
Case Code - in: | 2917 |
Case Code - mm: | 7343 |
Dissipation Factor DF: | 6 |
ESR: | 1 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Leakage Current: | 3.8 uA |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Mfr Case Code: | D Case |
Minimum Operating Temperature: | -55 C |
Part # Aliases: | TAJD156K025R |
Product Category: | Tantalum Capacitors-Solid SMD |
Product Type: | Tantalum Capacitors |
Product: | Tantalum Solid Standard Grade-Other Various |
Series: | TAJ |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 10% |
Type: | General Purpose SMT Chip Tantalum Capacitors |
Voltage Rating DC: | 25 VDC |
Capacitors series | TAJ |
Case | D |
Manufacturer | KYOCERA AVX |
Mounting | SMD |
Operating temperature | -55…125°C |
Operating voltage | 25V DC |
Type of capacitor | tantalum |
Case Code | D |
Case Style | Molded |
Construction | SMT Chip |
DCL | 3.8(uA) |
DF | 6% |
Equivalent Series Resistance Type | STANDARD |
ESR | 1(ohm) |
Fail Safe with Built-In Fuse | NO |
Failure Rate | Not Required |
High Shock and Vibration | YES |
Insulation | Not Required |
Lead Diameter (nom) | Not Required(mm) |
Lead Spacing (nom) | Not Required(mm) |
Length W/Weld | Not Required(mm) |
Length W/Weld (max) | Not Required mm |
Mounting Style | Surface Mount |
Number of Terminals | 2 |
Operating Temp Range | -55C to 125C |
Package / Case | 7343-31 |
Packaging | Tape and Reel |
Polarity | Polar |
Product Depth (mm) | 4.3(mm) |
Product Height (mm) | 2.9(mm) |
Rad Hardened | No |
Seal | Not Required |
Seated Plane Height | Not Required(mm) |
Temperature Range @ Derated Voltage | 85 TO 125 |
Termination Style | INWARD L |
Wire Form | Not Required |