FSFR1800HS, Преобразователи
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 930 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 9 860 руб.
Описание
FSFR1800 ACTIVE (Last Updated: 12hours ago) Current Limiting Over Temperature Over Voltage Tube dc ac converter 12.5V 26.2mm 120W Up to 600kHz
Технические параметры
Base Part Number | FSFR1800 |
Control Features | Frequency Control |
Duty Cycle | 50% |
Fault Protection | Current Limiting, Over Temperature, Over Voltage |
Frequency - Switching | Up to 600kHz |
Internal Switch(s) | Yes |
Manufacturer | ON Semiconductor |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 130В°C(TJ) |
Output Isolation | Isolated |
Package / Case | 10-SIP Module, 9 Leads, Formed Leads |
Packaging | Tube |
Part Status | Active |
Power (Watts) | 260W |
Series | FSFR-HS |
Supplier Device Package | 9-SIP |
Topology | Half-Bridge |
Voltage - Breakdown | 500V |
Voltage - Start Up | 12.5V |
Voltage - Supply (Vcc/Vdd) | 10V ~ 25V |
Brand: | onsemi/Fairchild |
Duty Cycle - Max: | 52% |
Factory Pack Quantity: Factory Pack Quantity: | 19 |
Input / Supply Voltage - Max: | 25 V |
Input / Supply Voltage - Min: | 10 V |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +130 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Operating Supply Current: | 2 mA |
Output Power: | 120 W |
Package / Case: | SIP-9 |
Packaging: | Tube |
Product Category: | AC/DC Converters |
Product Type: | AC/DC Converters |
Product: | Half-Bridge Drivers |
Series: | FSFR1800HS |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 50 kHz |
Tradename: | UniFET |
Type: | Half-Bridge Controller |