SN74ACT240DW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
170 руб.
от 10 шт. —
149 руб.
Добавить в корзину 2 шт.
на сумму 460 руб.
Описание
Электроэлемент
LOGIC, BUFF/DVR TRI-ST OCTAL, 20SOIC; Logic Family / Base Number:74ACT240; Logic Device Type:Buffer, Inverting; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74ACT; Logic IC Base Number:74240; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Logic Function Number:74240; Logic IC Base Number:74240; Logic IC Function:Octal Buffer / Driver with 3-State Outputs; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Automotive | No |
Maximum High Level Output Current - (mA) | -24 |
Maximum Low Level Output Current - (mA) | 24 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.5 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 8 |
Operating Temperature - (??C) | -40~85 |
Output Type | 3-State |
Packaging | Tube |
Pin Count | 20 |
Polarity | Inverting |
Process Technology | CMOS |
Standard Package Name | SOP |
Supplier Package | SOIC |
Base Product Number | 74ACT240 -> |
Current - Output High, Low | 24mA, 24mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Type | Buffer, Inverting |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits per Element | 4 |
Number of Elements | 2 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 20-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74ACT -> |
Supplier Device Package | 20-SOIC |
Voltage - Supply | 4.5V ~ 5.5V |
Техническая документация
Документация
pdf, 1531 КБ