MCP41HV51-103E/ST, Микросхема цифровой потенциометр, 10кОм, SPI, 8бит, TSSOP14, SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
640 руб.
от 5 шт. —
560 руб.
от 25 шт. —
447 руб.
от 100 шт. —
369.19 руб.
Добавить в корзину 1 шт.
на сумму 640 руб.
Описание
The MCP45HVx1 family of devices from Microchip are Digital Potentiometers with an SPI Interface and on board Volatile Memory.
Технические параметры
Brand: | Microchip Technology |
Digital Interface: | SPI |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of POTs: | Single |
Operating Supply Current: | 45 uA |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Package / Case: | TSSOP-14 |
Packaging: | Tube |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Qualification: | AEC-Q100 |
Resistance: | 10 kOhms |
Subcategory: | Digital Potentiometer ICs |
Supply Voltage - Max: | 36 V, 5.5 V |
Supply Voltage - Min: | 10 V, 1.8 V |
Taper: | Log |
Taps per POT: | 256 |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Wiper Memory: | Volatile |
Control Interface | Serial-SPI |
Maximum Operating Temperature | +125 °C |
Memory Type | Volatile |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Positions | 256 |
Number of Pots per Package | 1 |
Package Type | TSSOP |
Pin Count | 14 |
Power Supply Type | Dual, Single |
Resistance Value | 10kΩ |
Typical Dual Supply Voltage | ±18V |
Typical Single Supply Voltage | 36 V |
Width | 4.5mm |
Вес, г | 0.06 |