OPA277U, Precision Amplifiers High Precision Oper Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 940 руб.
от 10 шт. —
1 670 руб.
от 25 шт. —
1 620 руб.
от 75 шт. —
1 288.42 руб.
Добавить в корзину 1 шт.
на сумму 1 940 руб.
Посмотреть аналоги10
Описание
Описание Микросхема: операционный усилитель, 1МГц, Ch: 1, SO8, ±2-18ВDC,4-36ВDC Характеристики
Категория | Микросхема |
Тип | операционный усилитель |
Технические параметры
Bandwidth | 1MHz |
Case | SO8 |
Manufacturer | TEXAS INSTRUMENTS |
Mounting | SMT |
Number of channels | 1 |
Operating temperature | -55…125°C |
Slew rate | 0.8V/μs |
Type of integrated circuit | operational amplifier |
Voltage supply range | ±2…18V DC/4…36V DC |
Amplifier Type | Low Offset Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 130 dB |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V |
en - Input Voltage Noise Density | 12 nV/sqrt Hz |
Factory Pack Quantity | 75 |
GBP - Gain Bandwidth Product | 1 MHz |
Height | 1.58 mm |
Ib - Input Bias Current | 1 nA |
In - Input Noise Current Density | 0.2 pA/sqrt Hz |
Length | 4.9 mm |
Maximum Dual Supply Voltage | +/-18 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | +/-2 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 825 uA |
Operating Supply Voltage | +/-2 V to+/-18 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Product | Precision Amplifiers |
Product Category | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio | 130.46 dB |
RoHS | Details |
Series | OPA277 |
Shutdown | No Shutdown |
SR - Slew Rate | 0.8 V/us |
Supply Type | Dual |
Technology | Bipolar |
Unit Weight | 0.002677 oz |
Voltage Gain dB | 140 dB |
Vos - Input Offset Voltage | 20 uV |
Width | 3.91 mm |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Dual |
Rail to Rail | No |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Input Voltage Noise Density | 12nV/√Hz |
Typical Slew Rate | 0.8V/µs |
Typical Voltage Gain | 140 dB |