Sealing gasket, green, SCDP-FX-5

Sealing gasket, green, SCDP-FX-5
Изображения служат только для ознакомления,
см. техническую документацию
96 шт., срок 7 недель
410 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8029587762
Артикул: SCDP-FX-5
Бренд: Neutrik

Описание

Connectors\AV Connectors
speakON® Connectors

Neutrik speakON® Loudspeaker Connectors are industry-standard connectors for amplifier / loudspeaker connections. The family of 2-, 4-, and 8-pole cable connectors are designed to operate in high current, inductive load environments of loudspeakers. These connectors are fully compliant with the device standard IEC 61984 while glass-reinforced V-0 materials make these connectors fireproof, extremely robust, and dependable. The connectors feature a unique metal locking system, making contact only once fully locked and the receptacles are versatile and easy to terminate. Neutrik speakON Loudspeaker Connectors meet worldwide safety requirements.

Технические параметры

Brand: Neutrik
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Neutrik
Product Category: Loudspeaker Connectors
Product Type: Speaker Connectors
Subcategory: Audio & Video Connectors
Tradename: speakON

Техническая документация

Datasheet
pdf, 166 КБ
Чертеж
pdf, 142 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.