REF1925AIDDCT, Источник опорного напряжения SOT23-5

REF1925AIDDCT, Источник опорного напряжения SOT23-5
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
от 10 шт.400 руб.
от 30 шт.368 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Номенклатурный номер: 8029596975
Артикул: REF1925AIDDCT
Бренд: Texas Instruments

Описание

REF19xx Low-Drift Low-Power Voltage References

Texas Instruments REF19xx Low-Drift Low-Power Voltage References offers excellent temperature drift (25 ppm/°C, max) and initial accuracy (0.1%) on both the V REF and V BIAS outputs while operating at a quiescent current less than 430µA. The V REF and V BIAS outputs track each other with a precision of 6ppm/°C (max) across the temperature range of -40°C to 85°C. All these features increase the precision of the signal chain and decrease board space while reducing the cost of the system as compared to a discrete solution. The extremely low dropout voltage of only 10mV allows operation from very low input voltages, which can be very useful in battery-operated systems. Both the V REF and V BIAS voltages have the same excellent specifications and can sink and source current equally well. Texas Instruments REF19xx with very good long-term stability and low noise levels make these devices ideal for high-precision industrial applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Initial Accuracy: 0.1%
Input Voltage: 2.52 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 360 uA
Output Voltage: 1.25 V, 2.5 V
Package / Case: SOT-23-Thin-5
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Series, Shunt References
Series VREF - Input Voltage - Max: 5.5 V
Series: REF1925
Shunt Current - Max: 20 mA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 25 PPM/C
Вес, г 0.48