NME0524SC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
623 шт., срок 7 недель
2 270 руб.
от 5 шт. —
2 090 руб.
от 10 шт. —
1 920 руб.
от 25 шт. —
1 835.70 руб.
Добавить в корзину 1 шт.
на сумму 2 270 руб.
Альтернативные предложения2
Описание
NME Isolated 1W Single-Output DC-DC Converters
Murata Power Solutions NME Isolated 1W Single-Output DC-DC Converters are ideal for isolating and/or converting DC power rails. The galvanic isolation enables the device to be configured to provide an isolated negative rail in systems where only positive rails exist. Both the NME and NME1 modules are fully encapsulated with toroidal magnetics and have an industry-standard pinout. Both series offer a 1kV DC isolation hipot test, and no external components are required. Murata Power Solutions NME DC-DC converters are RoHS compliant.
Murata Power Solutions NME Isolated 1W Single-Output DC-DC Converters are ideal for isolating and/or converting DC power rails. The galvanic isolation enables the device to be configured to provide an isolated negative rail in systems where only positive rails exist. Both the NME and NME1 modules are fully encapsulated with toroidal magnetics and have an industry-standard pinout. Both series offer a 1kV DC isolation hipot test, and no external components are required. Murata Power Solutions NME DC-DC converters are RoHS compliant.
Технические параметры
Application: | Industrial |
Brand: | Murata Power Solutions |
Factory Pack Quantity: Factory Pack Quantity: | 35 |
Industry: | Industrial |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 5.5 V |
Isolation Voltage: | 1 kV |
Manufacturer: | Murata |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 42 mA |
Output Power: | 1 W |
Output Voltage-Channel 1: | 24 V |
Package / Case: | SIP-4 |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | NME |
Subcategory: | DC-DC Converter |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 80(Typ) |
EU RoHS | Compliant with Exemption |
Input/Output Type | DC/DC |
Isolation | Isolated |
Lead Shape | Through Hole |
Line Regulation | 1.2%/% |
Load Regulation | 7.5% |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Input Voltage (V) | 4.5 |
Minimum Isolation Voltage | 1000VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Outputs | 1 |
Output Current (A) | 0.042 |
Output Power (W) | 1 |
Output Type | Fixed |
Output Voltage (V) | 24 |
Packaging | Tube |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | No |
Standard Package Name | SIP |
Supplier Package | SIP Module |
Switching Frequency (kHz) | 110(Typ) |
Switching Regulator | Yes |
Type | Step Up |
Typical Input Voltage (V) | 5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.