SRR1260-331K
420 руб.
от 2 шт. —
320 руб.
от 4 шт. —
263 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Посмотреть аналоги3
Описание
Электроэлемент
Product Range:BOURNS - SRR1260 Series; ; Product Range:BOURNS - SRR1260 Series; Inductance:330µH; Inductance Tolerance:± 10%; Inductor Construction
Технические параметры
Brand | Bourns |
Factory Pack Quantity | 600 |
Height | 6 mm |
Inductance | 330 uH |
Length | 12.5 mm |
Manufacturer | Bourns |
Maximum DC Current | 1.15 A |
Maximum DC Resistance | 580 mOhms |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+125 C |
Package / Case | 1260 |
Packaging | Reel |
Product | Power Inductors |
Product Category | Fixed Inductors |
Q Minimum | 22 |
RoHS | Details |
Self Resonant Frequency | 3.2 MHz |
Series | SRR1260 |
Shielding | Shielded |
Termination Style | SMD/SMT |
Test Frequency | 0.796 MHz |
Tolerance | 10% |
Type | Shielded Power Inductor |
Width | 12.5 mm |
Base Product Number | SRR1260 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 1.1A |
Current Rating (Amps) | 1.15A |
DC Resistance (DCR) | 580mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 3.2MHz |
Height - Seated (Max) | 0.256"" (6.50mm) |
HTSUS | 8504.50.4000 |
Inductance Frequency - Test | 100kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Q @ Freq | 22 @ 796kHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.492"" L x 0.492"" W (12.50mm x 12.50mm) |
Core Material | Ferrite DR & RI |
Inductor Construction | Shielded |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 3.2MHz |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 22 |
Package/Case | 1260 |
Shielded | Yes |
Вес, г | 3.886 |
Техническая документация
Datasheet
pdf, 328 КБ