S10L0C-P04MFG0-5200, Вилка кабельная

S10L0C-P04MFG0-5200, Вилка кабельная
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок по запросу
6 770 руб.
Мин. кол-во для заказа 9 шт.
Добавить в корзину 9 шт. на сумму 60 930 руб.
Альтернативные предложения1
Номенклатурный номер: 8029630061
Артикул: S10L0C-P04MFG0-5200
Бренд: ODU

Описание

Metal Circular Connectors

ODU Metal Circular Connectors feature pin-and-groove keying and push-pull locking in a metal housing that provides high reliability in a wide range of applications. Once plugged in, the ODU metal connectors lock into the receptacle automatically. The components cannot be separated by pulling on the cable. Instead, the connector can easily be separated from the receptacle by pulling on the outer housing. ODU Metal Circular Connectors are available in a wide range of sizes and configurations with three base coding options.

Технические параметры

Brand: ODU
Color: Chrome
Connector Type: Straight Plug
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP50
Manufacturer: ODU
Number of Contacts: 4 Contact
Packaging: Bulk
Part # Aliases: S10L0C.P04MFG0.5200
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Connectors
Shell Plating: Nickel
Subcategory: Circular Connectors
Termination Style: Solder
Tradename: ODU MINI-SNAP
Wire Gauge: 22 AWG

Техническая документация