XC7K160T-2FBG676I, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 шт., срок 4 недели
Бесплатная доставка 5Post, СДЭК и Я.Доставка
200 400 руб.
Добавить в корзину 1 шт.
на сумму 200 400 руб.
Описание
Kintex®-7 FPGAs
Xilinx Kintex ® -7 FPGAs offer price performance and low power consumption for fast-growth applications and wireless communications. The Kintex-7 FPGAs have exceptional performance and connectivity, at price points previously limited to only the highest-volume applications.
Xilinx Kintex ® -7 FPGAs offer price performance and low power consumption for fast-growth applications and wireless communications. The Kintex-7 FPGAs have exceptional performance and connectivity, at price points previously limited to only the highest-volume applications.
Технические параметры
Brand: | Xilinx |
Data Rate: | 12.5 Gb/s |
Distributed RAM: | 2188 kbit |
Embedded Block RAM - EBR: | 11700 kbit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Xilinx |
Maximum Operating Frequency: | 640 MHz |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 400 I/O |
Number of Logic Array Blocks - LABs: | 12675 LAB |
Number of Logic Elements: | 162240 LE |
Number of Transceivers: | 8 Transceiver |
Operating Supply Voltage: | 1.2 V to 3.3 V |
Package / Case: | FCBGA-676 |
Product Category: | FPGA-Field Programmable Gate Array |
Product Type: | FPGA-Field Programmable Gate Array |
Series: | XC7K160T |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 1.03 V |
Supply Voltage - Min: | 970 mV |
Tradename: | Kintex |
Техническая документация
Datasheet
pdf, 531 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.