10TQ045

420 руб.
от 2 шт.320 руб.
от 5 шт.248 руб.
от 10 шт.221.76 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Номенклатурный номер: 8029639983

Описание

Электроэлемент
Diode Schottky 45V 10A 2-Pin(2+Tab) TO-220AC

Технические параметры

Configuration Single
Dimension 10.51(Max)x 4.65(Max)x 9.02(Max)mm
Family 10TQ045
Maximum Continuous Forward Current 10 A
Mounting Through Hole
Operating Temperature -55 to 175 °C
Packaging N/A
Part No 10TQ045
Peak Forward Voltage 0.67@20A V
Peak Non-Repetitive Surge Current 1050 A
Peak Reverse Current 2000 uA
Peak Reverse Recovery Time N/A
Peak Reverse Repetitive Voltage 45 V
Pin_Count 2
RoHS Unknown
Supplier Int'L Rectifier
Supplier_Package TO-220AC
Type Schottky Diode
Вес, г 2.235