IR2183S

Фото 1/3 IR2183S
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 2 шт.700 руб.
от 10 шт.640 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Номенклатурный номер: 8029690297

Описание

Электроэлемент
Описание IC: driver; MOSFET half-bridge; high-/low-side,gate driver; SO8 Характеристики
Категория Микросхема
Тип драйвер
Вид MOSFET

Технические параметры

Brand Infineon Technologies
Configuration Inverting, Non-Inverting
Factory Pack Quantity 2500
Fall Time 35 ns
Features Synchronous
Height 1.5 mm(Max)
Length 5 mm(Max)
Logic Type CMOS, LSTTL
Manufacturer Infineon
Maximum Operating Temperature +125 C
Maximum Turn-Off Delay Time 220 ns
Maximum Turn-On Delay Time 180 ns
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 2 Driver
Number of Outputs 2
Operating Supply Current 1.6 mA
Output Current 1.9 A
Package / Case SOIC-8
Packaging Reel
Pd - Power Dissipation 625 mW
Product Half-Bridge Drivers
Product Category Gate Drivers
Propagation Delay - Max 330 ns
Rise Time 60 ns
RoHS Details
Supply Voltage - Max 20 V
Supply Voltage - Min 10 V
Type High and Low Side
Unit Weight 0.019048 oz
Width 4 mm(Max)
Case SO8
Kind of integrated circuit gate driver, high-/low-side
Kind of package tube
Mounting SMD
Number of channels 2
Operating temperature -40…125°C
Power 625mW
Protection short circuit protection SCP, undervoltage UVP
Topology MOSFET half-bridge
Turn-off time 0.22µs
Turn-on time 180ns
Type of integrated circuit driver
Voltage class 600V
Package Type 8-Lead SOIC
Pin Count 8
Supply Voltage 20V

Техническая документация

Datasheet
pdf, 287 КБ
Datasheet IR21834STRPBF
pdf, 356 КБ