HRSPD127-103M

HRSPD127-103M
Изображения служат только для ознакомления,
см. техническую документацию
381 шт., срок 7-9 недель
4 000 руб.
от 10 шт.3 540 руб.
от 25 шт.3 220 руб.
от 250 шт.2 997.78 руб.
Добавить в корзину 1 шт. на сумму 4 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8029735785
Бренд: API Delevan

Описание

HRSPD127 Shielded Surface Mount Inductors Delevan HRSPD127 Shielded Surface Mount Inductors offer a 2.2µH to 1000µH inductance range, a 6.7A max current rating, and a ±20% tolerance rating. The HRSPD127 Inductors feature ferrite core and shield construction and meet numerous environmental standards. Delevan HRSPD127 Shielded Surface Mount Inductors have a -55°C to +130°C operating temperature and are ideal for high-reliability applications.

Технические параметры

Application: High Reliability
Brand: Delevan
Case Code - in: 4747
Case Code - mm: 1212
Core Material: Ferrite
Core Type: Molded
Factory Pack Quantity: 250
Inductance: 10 uH
Manufacturer: Delevan
Maximum DC Current: 4.2 A
Maximum DC Resistance: 35 mOhms
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 4747(1212 metric)
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 5.65 A
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Power Choke

Техническая документация

Datasheet
pdf, 1507 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.