AO4480

AO4480
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 10 шт.180 руб.
от 100 шт.118 руб.
от 500 шт.88.75 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Альтернативные предложения1
Номенклатурный номер: 8029735809
Бренд: Alpha & Omega

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status NRND
HTS 8541.29.00.95
Product Category Power MOSFET
Configuration Single Quad Drain Triple Source
Channel Mode Enhancement
Channel Type N
Number of Elements per Chip 1
Maximum Drain Source Voltage (V) 40
Maximum Gate Source Voltage (V) ±20
Maximum Continuous Drain Current (A) 14
Maximum Drain Source Resistance (mOhm) 11.5@10V
Typical Gate Charge @ Vgs (nC) 22@10V|10.5@4.5V
Typical Gate Charge @ 10V (nC) 22
Typical Input Capacitance @ Vds (pF) 1600@20V
Maximum Power Dissipation (mW) 3100
Typical Fall Time (ns) 3.5
Typical Rise Time (ns) 6
Typical Turn-Off Delay Time (ns) 13.2
Typical Turn-On Delay Time (ns) 3.5
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 150
Packaging Tape and Reel
Automotive Unknown
Pin Count 8
Supplier Package SOIC
Standard Package Name SOP
Military No
Mounting Surface Mount
Package Height 1.5
Package Length 4.9
Package Width 3.9
PCB changed 8
Lead Shape Gull-wing

Техническая документация

Datasheet AO4480
pdf, 170 КБ