AO4840
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
от 10 шт. —
170 руб.
от 100 шт. —
115 руб.
от 500 шт. —
92.30 руб.
Добавить в корзину 1 шт.
на сумму 220 руб.
Номенклатурный номер: 8029736033
Бренд: Alpha & Omega
Описание
Mosfet 2N-CH 40V 6A 8-SOIC / Trans Mosfet N-ch 40V 6A 8-PIN SOIC T/r
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8541.29.00.95 |
Product Category | Power MOSFET |
Configuration | Dual Dual Drain |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 2 |
Maximum Drain Source Voltage (V) | 40 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Continuous Drain Current (A) | 6 |
Maximum Drain Source Resistance (mOhm) | 30@10V |
Typical Gate Charge @ Vgs (nC) | 4.3@4.5V|8.9@10V |
Typical Gate Charge @ 10V (nC) | 8.9 |
Typical Input Capacitance @ Vds (pF) | 516@20V |
Maximum Power Dissipation (mW) | 2000 |
Typical Fall Time (ns) | 6.6 |
Typical Rise Time (ns) | 3.6 |
Typical Turn-Off Delay Time (ns) | 16.2 |
Typical Turn-On Delay Time (ns) | 6.4 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Automotive | Unknown |
Standard Package Name | SOP |
Supplier Package | SOIC |
Pin Count | 8 |
Military | No |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Length | 4.9 |
Package Width | 3.9 |
PCB changed | 8 |
Lead Shape | Gull-wing |
Continuous Drain Current | 6(A) |
Drain-Source On-Res | 0.031(ohm) |
Drain-Source On-Volt | 40(V) |
Gate-Source Voltage (Max) | ±20(V) |
Number of Elements | 2 |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Package Type | SOIC |
Polarity | N |
Power Dissipation | 2(W) |
Rad Hardened | No |
Type | Power MOSFET |
Техническая документация
Datasheet AO4840
pdf, 307 КБ
Документация
pdf, 311 КБ