5500R-106K

5500R-106K
Изображения служат только для ознакомления,
см. техническую документацию
689 шт., срок 7-9 недель
2 270 руб.
от 10 шт.1 760 руб.
от 25 шт.1 620 руб.
от 50 шт.1 417.87 руб.
Добавить в корзину 1 шт. на сумму 2 270 руб.
Альтернативные предложения1
Номенклатурный номер: 8029736035
Бренд: API Delevan

Описание

5500 & 5500R High Current SMD Power Chokes

API Delevan 5500 and 5500R High Current SMD Power Chokes are ideal for automated pick-and-place and PCB assembly processes as well as high current LED lighting applications. These chokes offer an extreme operating temperature of -55°C to +130°C for harsh work environments. Other features include high power density design, low-loss ferrite core technology, standard inductance values range of 3.9µH to 100mH, and inductance tolerances of +/-5%, 10%, and 15% for highly sensitive circuit designs. API Delevan 5500 and 5500R chokes are compliant with MIL-STD-202G for rugged vehicular and aerospace systems.

Технические параметры

Application: High Current
Brand: API Delevan
Core Material: Ferrite
Factory Pack Quantity: Factory Pack Quantity: 200
Inductance: 10 mH
Manufacturer: API Delevan
Maximum DC Current: 370 mA
Maximum DC Resistance: 7.3 Ohms
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 27.44 mm x 12.96 mm
Part # Aliases: 5500R-106K T200
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 170 mA
Series: 5500R
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: High Power Choke

Техническая документация

Datasheet
pdf, 1232 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.