1N4001-E3/54
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 руб.
Мин. кол-во для заказа 810 шт.
Добавить в корзину 810 шт.
на сумму 19 440 руб.
Посмотреть аналоги17
Описание
Описание Диод выпрямительный, THT, 50В, 1А, DO41, Ifsm 30А, Ufmax 1,1В Характеристики
Категория | Диод |
Тип | выпрямительный |
Технические параметры
Base Product Number | 1N4001 -> |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 5ВµA @ 50V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature - Junction | -55В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT) |
Package / Case | DO-204AL, DO-41, Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Speed | Standard Recovery >500ns, > 200mA (Io) |
Supplier Device Package | DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) | 50V |
Voltage - Forward (Vf) (Max) @ If | 1.1V @ 1A |
Average Forward Current | 1А |
Forward Surge Current | 30А |
Forward Voltage Max | 1.1В |
Repetitive Peak Reverse Voltage | 50В |
Количество Выводов | 2вывод(-ов) |
Максимальная Рабочая Температура | 150°C |
Стиль Корпуса Диода | DO-204AL |
Diameter | 2.7mm |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Continuous Forward Current | 1A |
Maximum Forward Voltage Drop | 1.1V |
Number of Elements per Chip | 1 |
Package Type | DO-204AL |
Peak Non-Repetitive Forward Surge Current | 45A |
Peak Reverse Repetitive Voltage | 50V |
Pin Count | 2 |
Rectifier Type | General Purpose |
Series | 1N4001 |
Brand: | Vishay General Semiconductor |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5500 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 45 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -50 C |
Mounting Style: | Through Hole |
Package / Case: | DO-204AL |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 1N4001-E3/73 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
REACH - SVHC: | Details |
Subcategory: | Diodes & Rectifiers |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 50 V |