TPS54201EVM-818

TPS54201EVM-818
Изображения служат только для ознакомления,
см. техническую документацию
10 360 руб.
Мин. кол-во для заказа 6 шт.
Добавить в корзину 6 шт. на сумму 62 160 руб.
Номенклатурный номер: 8029799467
Бренд: Texas Instruments

Описание

TPS54201EVM-818 LED Driver Evaluation Module
Texas Instruments TPS54201EVM-818 LED Driver Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS54201. The TPS54201 is a synchronous buck-switching regulator for high-current LED driver applications. The regulator is designed to operate with an input voltage of 4.5V to 28V. The TPS54201EVM-818 provides an LED driver based on the TPS54201 buck regulator. The evaluation module is set up for a default output current of 1.5A at 3.3 V / 100% duty cycle PWM input, making the driver work in analog dimming mode. If PWM dimming mode is chosen, the output current will be halved to 75 mA. The forward voltage of the LED load is between approximately 1.5V and 23V (depending on the input voltage).

Технические параметры

Brand: Texas Instruments
Description/Function: Evaluates the TPS54201 Buck LED driver
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 4.5 V to 28 V
Manufacturer: Texas Instruments
Output Current: 1.5 A
Output Voltage: 1.5 V to 23 V
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Modules
Series: TPS54201
Subcategory: Development Tools
Tool Is For Evaluation Of: TPS54201
Type: Voltage Regulator-Switching Regulator