REF102CU, IC: voltage reference source

Фото 1/3 REF102CU, IC: voltage reference source
Изображения служат только для ознакомления,
см. техническую документацию
2 390 руб.
Добавить в корзину 1 шт. на сумму 2 390 руб.
Номенклатурный номер: 8031092977
Артикул: REF102CU
Бренд: Texas Instruments

Описание

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages.

Технические параметры

Initial Accuracy ±0.025%
Line Regulation 1 ppm/V
Load Regulation 20 ppm/mA
Maximum Input Voltage 40 V
Maximum Operating Temperature +85 °C
Maximum Output Voltage 10.003 V
Minimum Operating Temperature -25 °C
Minimum Output Voltage 9.998 V
Mounting Type Surface Mount
Nominal Voltage 10V
Package Type SOIC
Pin Count 8
Reference Type Fixed
Topology Series
Width 3.91mm
Accuracy: 20 PPM/mA
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 75
Initial Accuracy: 0.025%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1.4 mA
Output Voltage: 10 V
Package/Case: SOIC-8
Packaging: Tube
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Series References
Series VREF - Input Voltage - Max: 36 V
Series: REF102
Shunt Current - Max: 8 mA
Subcategory: PMIC-Power Management ICs
Supply Current - Max: 1.4 mA
Temperature Coefficient: 2.5 PPM/C
Topology: Series References
Вес, г 1

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1051 КБ
Datasheet
pdf, 550 КБ