INA118UB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 050 руб.
Добавить в корзину 1 шт.
на сумму 5 050 руб.
Посмотреть аналоги13
Описание
Электроэлемент
Range:± 1.35V To ± 18V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS INA118UB
Технические параметры
Common Mode Rejection Ratio | 80dB |
Dual Supply Voltage (Max) | plusmn;18V |
Dual Supply Voltage (Min) | plusmn;1.35V |
Dual Supply Voltage (Typ) | plusmn;15V |
Input Bias Current | 5nA |
Input Resistance | 10000MOhm |
Mounting | Surface Mount |
Number of Channels | 1 |
Number of Elements | 3 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOIC |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Requirement | Dual |
Rail/Rail I/O Type | No |
Single Supply Voltage (Max) | Not RequiredV |
Single Supply Voltage (Min) | Not RequiredV |
Single Supply Voltage (Typ) | Not RequiredV |
Type | Instrumentation Amplifier |
Voltage Gain dB | 80dB |
Maximum Input Offset Voltage | 50µV |
Maximum Input Resistance | 10GΩ |
Maximum Operating Temperature | +125 °C |
Maximum Supply Current | 0.385 mA |
Minimum CMRR | 80dB |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Power Supply Type | Dual |
Rail to Rail | No |
Typical Dual Supply Voltage | ±15V |
Typical Gain Bandwidth Product | 800kHz |
Width | 3.91mm |
3 dB Bandwidth: | 800 kHz |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 107 dB |
Dual Supply Voltage: | +/-15 V |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Gain Error: | 0.002% |
Gain V/V: | 80 dB |
GBP - Gain Bandwidth Product: | 800 kHz |
Ib - Input Bias Current: | 5 nA |
Manufacturer: | Texas Instruments |
Maximum Input Resistance: | 10 GOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 350 uA |
Operating Supply Voltage: | 36 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
Series: | INA118 |
SR - Slew Rate: | 900 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2.7 V |
Vos - Input Offset Voltage: | 50 uV |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.005@±15V |
Maximum Input Resistance (MOhm) | 10000(Typ)@±15V |
Maximum Operating Supply Voltage (V) | ±18 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Voltage Range (V) | 30 to 50 |
Maximum Voltage Gain (dB) | 80 |
Maximum Voltage Gain Range (dB) | 75 to 100 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 75 to 85 |
Minimum Dual Supply Voltage (V) | ±2.25 |
Minimum Operating Temperature (°C) | -40 |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Military |
Typical Dual Supply Voltage (V) | ±15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем