DEM-OPA-SO-1A, Демонстрационная плата, несмонтированная печатная плата, ОУ с широкой пропускной способностью, SOIC
см. техническую документацию
Описание
The DEM-OPA-SO-1A is an unpopulated PCB Compatible with High Speed Wide Bandwidth Op Amps in 8 lead SOIC (D) Package. The DEM-OPA-SO-1A demonstration fixture helps designers evaluate the operation and performance of TI's High Speed, Wide Bandwidth Operational Amplifiers. This generic board supports these major variations: standard SO 8 pinout, standard SO 8 pinout with disable/shutdown and standard SO 8 pinout with limiters. This demonstration fixture is a two layer PCB. It uses a ground plane on the bottom, and signal and power traces on the top. The ground plane has been opened up around op amp pins sensitive to capacitive loading. Power supply traces are laid out to keep current loop areas to a minimum. The SMA (or SMB) connectors may be mounted either vertically or horizontally.
• Unpopulated printed circuit board (PCB) for single operational amplifiers in SO 8 packages
• Demonstration fixture with two layer PCB
Технические параметры
Подтип Приложения | Операционный Усилитель |
Производитель Чипа | Texas Instruments |
Содержимое Комплекта | Только плата |
Тип Приложения Набора | Усилитель |
Категория продукта | Средства разработки интегральных схем (ИС) усилите |
Описание/функция | DEM-OPA-SO-1A demonstration fixture helps designer |
Подкатегория | Development Tools |
Продукт | Demonstration Fixtures |
Рабочее напряжение питания | 15 V |
Размер фабричной упаковки | 1 |
Средство предназначено для оценки | Operational Amplifier in SO-8 pin package |
Тип | High Speed Amplifiers |
Тип продукта | Amplifier IC Development Tools |
Торговая марка | Texas Instruments |
Amplifier Type | General Purpose |
Base Product Number | DEM-OPA -> |
Board Type | Bare (Unpopulated) |
Channels per IC | 1 - Single |
ECCN | EAR99 |
HTSUS | 8534.00.0095 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Supplied Contents | Board(s) |
Utilized IC / Part | 8-SOIC Package |
Analogue Function | Operational Amplifier |
Featured Device | AD7799 |
For Use With | Single op-amp |
Kit Classification | Accessory Kit |
Kit Name | Single op-amp SO-8 generic evaulation module |
Вес, г | 56.7 |