REF102BU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
910 руб.
Мин. кол-во для заказа 70 шт.
Добавить в корзину 70 шт.
на сумму 63 700 руб.
Посмотреть аналоги13
Описание
Series Voltage Reference IC В±0.05% 8-SOIC
Технические параметры
Base Product Number | REF102 -> |
Current - Output | 10mA |
Current - Supply | 1.4mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Noise - 0.1Hz to 10Hz | 5ВµVp-p |
Operating Temperature | -25В°C ~ 85В°C (TA) |
Output Type | Fixed |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
Reference Type | Series |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Temperature Coefficient | 5ppm/В°C |
Tolerance | В±0.05% |
Voltage - Input | 11.4V ~ 36V |
Voltage - Output (Min/Fixed) | 10V |
Initial Accuracy | 0.1% |
Nominal Voltage | 10V |
Package Type | SOIC |
Accuracy: | 20 PPM/mA |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Initial Accuracy: | 0.1% |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1.4 mA |
Output Voltage: | 10 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Series References |
Series VREF - Input Voltage - Max: | 36 V |
Series: | REF102 |
Shunt Current - Max: | 8 mA |
Subcategory: | PMIC-Power Management ICs |
Supply Current - Max: | 1400 uA |
Temperature Coefficient: | 10 PPM/C |
Topology: | Series References |