OPA2134PA

Фото 1/8 OPA2134PA
Изображения служат только для ознакомления,
см. техническую документацию
870 руб.
Мин. кол-во для заказа 71 шт.
Добавить в корзину 71 шт. на сумму 61 770 руб.
Альтернативные предложения1
Номенклатурный номер: 8030056572
Бренд: Texas Instruments

Описание

Описание Микросхема: операционный усилитель, 8МГц, Ch: 2, DIP8, ±2,5-18ВDC, 5-36ВDC Характеристики
Категория Микросхема
Тип операционный усилитель

Технические параметры

Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 86 dB to 100 dB
Description/Function Wideband Amplifier
Dual Supply Voltage +/-3 V, +/-5 V, +/-9 V
Factory Pack Quantity 50
Features Burr-BrownA?A?A?a?¬A?A?A? Audio
GBP - Gain Bandwidth Product 8 MHz
Height 4.57 mm
Ib - Input Bias Current 100 pA
Length 9.81 mm
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-18 V
Maximum Operating Temperature +85 C
Minimum Dual Supply Voltage +/-2.5 V
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Channels 2 Channel
Operating Supply Current 4 mA
Operating Supply Voltage 5 V to 36 V
Output Power -
Package / Case PDIP-8
Packaging Tube
Product Audio Amplifiers
Product Category Audio Amplifiers
PSRR - Power Supply Rejection Ratio 90 dB
RoHS Details
Series OPA2134
SR - Slew Rate 20 V/us
Supply Type Dual
Supply Voltage - Max 36 V
Supply Voltage - Min 5 V
THD plus Noise 0.00015%
Type 2-Channel FET Input
Unit Weight 0.018646 oz
Vos - Input Offset Voltage 2 mV
Width 6.35 mm
Amplifier Type Operational Amplifier
Application Audio Equipment
Input Signal Type Differential
Minimum CMRR 86dB
Mounting Type Through Hole
Number of Channels per Chip 2
Output Signal Type Differential
Package Type PDIP
Pin Count 8
Power Supply Type Dual
Typical Gain Bandwidth Product 8MHz
Audio - Load Impedance: 2 kOhms
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 86 dB to 100 dB
Description/Function: Wideband Amplifier
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V
Factory Pack Quantity: Factory Pack Quantity: 50
Features: Burr-Brown Audio
GBP - Gain Bandwidth Product: 8 MHz
Ib - Input Bias Current: 100 pA
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-2.5 V
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 2 Channel
Operating Supply Current: 4 mA
Operating Supply Voltage: 5 V to 36 V
Package / Case: PDIP-8
Packaging: Tube
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Series: OPA2134
SR - Slew Rate: 20 V/us
Subcategory: Audio ICs
Supply Type: Dual
Supply Voltage - Max: 36 V
Supply Voltage - Min: 5 V
THD plus Noise: 0.00015%
Type: 2-Channel FET Input
Vos - Input Offset Voltage: 2 mV

Техническая документация

Datasheet
pdf, 1372 КБ
Datasheet
pdf, 1680 КБ
OPA2134
pdf, 240 КБ
Документация
pdf, 1347 КБ
Datasheet OPAx134
pdf, 1420 КБ