INA105KU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 260 руб.
Мин. кол-во для заказа 50 шт.
Добавить в корзину 50 шт.
на сумму 63 000 руб.
Описание
Описание Микросхема операционный усилитель, 50кГц, 5-18В, SO8 Характеристики
Категория | Микросхема |
Тип | операционный усилитель |
Технические параметры
3 dB Bandwidth: | 1000 kHz |
Amplifier Type: | Differential |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 72 dB |
Dual Supply Voltage: | +/-15 V |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Gain Error: | 0.01% |
Gain V/V: | 1 V/V |
GBP - Gain Bandwidth Product: | 1 MHz |
Input Voltage Range - Max: | 20 V |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-5 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.5 mA |
Operating Supply Voltage: | 10 V to 36 V |
Output Current per Channel: | 20 mA |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Differential Amplifiers |
Product Type: | Differential Amplifiers |
Product: | Differential Amplifiers |
Series: | INA105 |
SR - Slew Rate: | 3 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 10 V |
Vcm - Common Mode Voltage: | -20 V |
Vos - Input Offset Voltage: | 500 uV |
Common Mode Rejection Ratio | 72(dB) |
Dual Supply Voltage (Max) | '±18(V) |
Dual Supply Voltage (Min) | '±5(V) |
Dual Supply Voltage (Typ) | '±15(V) |
Input Offset Voltage | 0.5(mV) |
Input Resistance | 0.05(MOhm) |
Mounting | Surface Mount |
Number of Channels | 1 |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Requirement | Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Unity Gain Bandwidth Product (Typ) | 0.05 MHz |
Voltage Gain dB | 0(dB) |
Техническая документация
Документация
pdf, 710 КБ