ADS8321EB250
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 940 руб.
Мин. кол-во для заказа 32 шт.
Добавить в корзину 32 шт.
на сумму 62 080 руб.
Технические параметры
Analogue Supply Voltage: | 4.75 V to 5.25 V |
Architecture: | SAR |
Brand: | Texas Instruments |
Digital Supply Voltage: | 4.75 V to 5.25 V |
DNL - Differential Nonlinearity: | +/-2 LSB |
Factory Pack Quantity: | 250 |
INL - Integral Nonlinearity: | +/-0.012%FSR |
Input Type: | Differential/Pseudo-Differential/Single-Ended |
Interface Type: | 3-Wire, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 4.75 V to 5.25 V |
Package/Case: | VSSOP-8 |
Pd - Power Dissipation: | 8.5 mW |
Power Consumption: | 5.5 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Reference Voltage: | 4.75 V |
Resolution: | 16 bit |
Sampling Rate: | 100 kS/s |
SINAD - Signal to Noise and Distortion Ratio: | 84 dB |
SNR - Signal to Noise Ratio: | 87 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.25 V |