SFM3003-300-CE, Flow Sensors Digital (Mass) Flow Meter with range of -150slm to +300slm

Фото 1/2 SFM3003-300-CE, Flow Sensors Digital (Mass) Flow Meter with range of -150slm to +300slm
Изображения служат только для ознакомления,
см. техническую документацию
44 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 510 руб.
от 10 шт.24 320 руб.
от 20 шт.23 510 руб.
Добавить в корзину 1 шт. на сумму 33 510 руб.
Номенклатурный номер: 8009031259
Артикул: SFM3003-300-CE
Бренд: Sensirion

Описание

Sensors\Flow Sensors
SFM3003 Digital Mass Flow Meters

Sensirion SFM3003 Digital Mass Flow Meters are versatile, bidirectional flow meters with low pressure drop, ultra-fast response time, and optimal signal-to-noise ratio (SNR). These next-generation flow meters feature Sensirion's patented CMOSens® technology and an easily integrable digital I 2 C interface. The signal is internally linearized and temperature compensated. Sensirion SFM3003 Digital Mass Flow Meters are based on the same form factor as the SFM3000 series and offer a larger flow range of up to 300 standard liters per minute (SLM). The SFM3003 series provides additional features for measuring flows of air, oxygen, and air/oxygen mixtures. Sensirion SFM3003 Digital Mass Flow Meters are ideal for a variety of medical and industrial applications.

Технические параметры

Accuracy: 2.5%
Brand: Sensirion
Factory Pack Quantity: Factory Pack Quantity: 20
For Use With: Air, Oxygen
Housing Material: Polyphenylene Ether(PPE)
Manufacturer: Sensirion
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Operating Supply Voltage: 3.3 V
Operation Mode: Bidirectional
Output Type: Digital
Packaging: Tray
Part # Aliases: 3.000.474
Port Size: 19.8 mm
Pressure Port: Port
Product Category: Flow Sensors
Product Type: Flow Sensors
Range: -150 slm to 300 slm
Sensor Type: Flow Meter
Series: SFM3003
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Digital Mass Flow Meter
Device Type Bidirectional Flow Meter
Maximum Flow Rate 300 L/min
Media Monitored Air, Gas
Minimum Flow Rate -150 l/min
Series SFM3003
Supply Voltage 2.7 → 5.5 V

Техническая документация

Datasheet
pdf, 1407 КБ
Datasheet
pdf, 1489 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.