AVR-M1005C080MTAAB, Var MLV 5.5VDC 25A 8V 0402 SMD T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
38211 шт., срок 6-8 недель
10 руб.
Мин. кол-во для заказа 3300 шт.
Добавить в корзину 3300 шт.
на сумму 33 000 руб.
Альтернативные предложения2
Описание
Circuit Protection\Electrical Distribution and Protection\Varistors
Var MLV 5.5VDC 25A 8V 0402 SMD T/R
Технические параметры
Automotive | No |
Capacitance Value | 650pF |
Clamping Current (A) | 1 |
Clamping Voltage (V) | 14 |
ECCN (US) | EAR99 |
Energy (J) | 0.04 |
Maximum DC Voltage Rating (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Surge Current (A) | 25 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Size Code | 0402 |
Technology | Multilayer |
Tolerance Voltage | 20% |
Varistor Voltage (V) | 8 |
Capacitance @ Frequency | 650pF @ 1kHz |
Current - Surge | 25A |
ECCN | EAR99 |
Energy | 0.04J |
HTSUS | 8533.40.4000 |
Maximum DC Volts | 5.5V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount, MLCV |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0402 (1005 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | AVR-M -> |
Varistor Voltage (Max) | 9.6V |
Varistor Voltage (Min) | 6.4V |
Varistor Voltage (Typ) | 8V |
Brand: | TDK |
Capacitance: | 650 pF |
Clamping Voltage: | 14 V |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | TDK |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 0402(1005 metric) |
Peak Surge Current: | 25 A |
Product Category: | Varistors |
Product Type: | Varistors |
Product: | MLV |
Qualification: | AEC-Q200 |
Series: | AVR |
Subcategory: | Varistors |
Surge Energy Rating: | 40 mJ |
Termination Style: | SMD/SMT |
Varistor Voltage: | 8 V |
Voltage Rating DC: | 5.5 VDC |
Capacitance | 650pF |
Clamping Current | 1A |
Clamping Voltage | 14V |
Material | Metal |
Maximum DC Voltage Rating | 5.5V |
Maximum Surge Current | 25A |
Package/Case | 0402(1005M) |
Thickness | 0.5mm |
Varistor Voltage | 8V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.