TL062ID, IC: operational amplifier; 1MHz; Ch: 2; SO8; 6?36VDC; tube; IB: 20nA

TL062ID, IC: operational amplifier; 1MHz; Ch: 2; SO8; 6?36VDC; tube; IB: 20nA
Изображения служат только для ознакомления,
см. техническую документацию
395 шт., срок 7 недель
130 руб.
Мин. кол-во для заказа 3 шт.
от 25 шт.100 руб.
от 100 шт.78 руб.
от 250 шт.55.69 руб.
Добавить в корзину 3 шт. на сумму 390 руб.
Альтернативные предложения1
Посмотреть аналоги18
Номенклатурный номер: 8030431481
Артикул: TL062ID
Бренд: STMicroelectronics

Описание

Semiconductors\Integrated circuits\Analog and mixed integrated circuits\Operational amplifiers
OP AMP, DUAL, 1MHZ, L BIAS, 8SOIC; No. of Amplifiers:2 Amplifier; Bandwidth:1MHz; Slew Rate:3.5V/Вµs; Supply Voltage Range:6V to 36V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40В°C; Operatin

Технические параметры

Bandwidth 1MHz
Case SO8
Input bias current 20nA
Input offset current 10nA
Input offset voltage 9mV
Integrated circuit features low power
Kind of package tube
Manufacturer STMicroelectronics
Mounting SMT
Number of channels 2
Operating temperature -40…105°C
Slew rate 3.5V/μs
Type of integrated circuit operational amplifier
Voltage supply range 6…36V DC
Amplifier Type Low Power Amplifier
Brand STMicroelectronics
CMRR - Common Mode Rejection Ratio 80 dB
Dual Supply Voltage +/-5 V, +/-9 V, +/-12 V, +/-15 V
en - Input Voltage Noise Density 42 nV/sqrt Hz
Factory Pack Quantity 2500
GBP - Gain Bandwidth Product 1 MHz
Height 1.65 mm(Max)
Ib - Input Bias Current 200 pA
Length 5 mm(Max)
Maximum Dual Supply Voltage +/-18 V
Maximum Operating Temperature +105 C
Minimum Dual Supply Voltage +/-3 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 250 uA
Operating Supply Voltage 6 V to 36 V, +/-3 V to+/-18 V
Package / Case SO-8
Packaging Cut Tape
Pd - Power Dissipation 680 mW
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
PSRR - Power Supply Rejection Ratio 80 dB
RoHS Details
Series TL062
Shutdown No Shutdown
SR - Slew Rate 3.5 V/us
Supply Type Single, Dual
Supply Voltage - Max 36 V
Supply Voltage - Min 6 V
Technology BiFET
Unit Weight 0.01787 oz
Voltage Gain dB 75.56 dB
Vos - Input Offset Voltage 6 mV
Width 4 mm(Max)
Вес, г 0.1

Техническая документация

Datasheet
pdf, 860 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.