Socket, RJ45, 8P8C, Cat 5e, NE8FAV-YK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
41 шт., срок 7 недель
2 830 руб.
Добавить в корзину 1 шт.
на сумму 2 830 руб.
Альтернативные предложения2
Описание
Connectors\Network Connectors
A Series XLR ConnectorsNeutrik A Series XLR Connectors are round plastic body XLR PCB mount panel connectors. The A Series has the smallest size and highest packing density (23mm between centers) of Neutrik's XLR connectors. Newly designed tulip type female contact is available on 3-pin versions while fork type is available on 4- and 5-pole female connectors with hard gold plating and polished contact areas. A variety of grounding options and termination facilities are available. For space-sensitive applications (such as plug-in modules and small portable devices), Neutrik has developed the asymmetric push tab. By using this design, a vertical (stacking) space-saving of approximately 20% can be achieved.
Технические параметры
Application: | 10/100/1000 Base-T |
Brand: | Neutrik |
Color: | Black |
Configuration: | 1x1 |
Contact Material: | Bronze |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gender: | Jack(Female) |
Locking Mechanism: | Latch-Lock |
Manufacturer: | Neutrik |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -30 C |
Mounting Angle: | Vertical |
Mounting Style: | Flange Mount |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Performance Category: | Cat 5e |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Series: | A |
Shielding: | Unshielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | IDC |
Tradename: | etherCON |
Type: | XLR |
USOC Codes: | RJ45 |
Voltage Rating: | 50 V |
Contact Material | Bronze |
Contact Plating | Gold over Nickel |
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5 |
Mounting Type | Cable Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Orientation | Straight |
Series | etherCON |
Shield Type | Unshielded |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.