HWS50A-5/A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 980 руб.
от 10 шт. —
23 220 руб.
от 25 шт. —
22 070 руб.
Добавить в корзину 1 шт.
на сумму 27 980 руб.
Альтернативные предложения1
Описание
Convection- & Conduction-Cooled Power Supplies
TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.
TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.
Технические параметры
Brand: | TDK-Lambda |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Frequency: | 63 Hz |
Input Voltage: | 265 VAC, 370 VDC |
Isolation Voltage: | 500 VDC |
Load Regulation: | Regulated |
Manufacturer: | TDK-Lambda |
Mounting Style: | Chassis |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Output Current-Channel 1: | 10 A |
Output Power: | 50 W |
Output Voltage-Channel 1: | 5 VDC |
Power - Convection: | 50 W |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Series: | HWS-A |
Subcategory: | AC-DC Power Supply |
Automotive | No |
Configurable | No |
ECCN (US) | EAR99 |
Efficiency (%) | 84(Typ) |
EU RoHS | Compliant with Exemption |
Input Connector Type | Screw Terminal Block |
Input Frequency (Hz) | 47 to 63 |
Input/Output Type | AC/DC |
Line Regulation | 20mV |
Load Regulation | 40mV |
Maximum AC Input Voltage (V) | 265 |
Maximum DC Input Voltage (V) | 370 |
Maximum Input Current (A) | 0.65(Typ) |
Maximum Operating Temperature (°C) | 70 |
Medical | No |
Minimum AC Input Voltage (V) | 85 |
Minimum DC Input Voltage (V) | 120 |
Minimum Isolation Voltage | 3000VAC |
Minimum Operating Temperature (°C) | -10 |
Mounting | Chassis |
Number of Outputs | 1 |
Output Connector Type | Screw Terminal Block |
Output Current (A) | 10 |
Output Power (W) | 50 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Power Indicator | Yes |
PPAP | No |
Ripple & Noise | 120mV |
Style | Enclosed |
Type | Regulated |
Техническая документация
Datasheet
pdf, 1150 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.