ZTX450, Транзистор NPN, биполярный, 60В, 1А, 1Вт, TO92
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Кратность заказа 5 шт.
от 50 шт. —
81 руб.
от 150 шт. —
72 руб.
от 500 шт. —
60.68 руб.
Добавить в корзину 5 шт.
на сумму 600 руб.
Технические параметры
Maximum Collector Base Voltage | 60 V |
Maximum Collector Emitter Voltage | 45 V |
Maximum DC Collector Current | 1 A |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 150 MHz |
Maximum Operating Temperature | +200 °C |
Maximum Power Dissipation | 1 W |
Minimum DC Current Gain | 100 |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | TO-92 |
Pin Count | 3 |
Transistor Configuration | Single |
Transistor Type | NPN |
Brand: | Diodes Incorporated |
Collector- Base Voltage VCBO: | 60 V |
Collector- Emitter Voltage VCEO Max: | 45 V |
Collector-Emitter Saturation Voltage: | 250 mV |
Configuration: | Single |
Continuous Collector Current: | 1 A |
Emitter- Base Voltage VEBO: | 5 V |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Gain Bandwidth Product fT: | 150 MHz |
Manufacturer: | Diodes Incorporated |
Maximum DC Collector Current: | 1 A |
Maximum Operating Temperature: | +200 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | TO-92-3 |
Packaging: | Bulk |
Pd - Power Dissipation: | 1 W |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Series: | ZTX450 |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | NPN |
Case | TO92 |
Collector current | 1A |
Collector-emitter voltage | 45V |
Kind of package | bulk |
Manufacturer | DIODES INCORPORATED |
Mounting | THT |
Polarisation | bipolar |
Power dissipation | 1W |
Type of transistor | NPN |
Вес, г | 0.17 |