XCPR2118P20, Limit Switches LIMIT SWITCH ROLLER LEVER 1NC+1NOSNAPM12

Фото 1/2 XCPR2118P20, Limit Switches LIMIT SWITCH ROLLER LEVER 1NC+1NOSNAPM12
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
19 650 руб.
Добавить в корзину 1 шт. на сумму 19 650 руб.
Номенклатурный номер: 8021305473
Артикул: XCPR2118P20

Описание

Electromechanical\Industrial Automation\Industrial Switches\Limit Switches
XC Standard & Application-Specific Limit Switches
Telemecanique XC Standard and Application-Specific Limit Switches feature a comprehensive range of IEC limit switches with proven robustness and reliability. This portfolio is designed for easy product selection, installation, and maintenance. Telemecanique XC Standard and Application-Specific Limit Switches are compliant with US and international standards and ideal for industrial machines in a broad range of markets, including packaging, material handling, machine tools, railways, food and beverage, and more.

Технические параметры

Actuator Material: Thermoplastic
Actuator: Roller Lever
Brand: Telemecanique
Contact Form: 1 NC+1 NO
Current Rating: 270 mA, 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Non-Illuminated
IP Rating: IP66, IP67
Life: 5000000 Cycles
Manufacturer: Schneider Electric
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Product Category: Limit Switches
Product Type: Limit Switches
Subcategory: Switches
Termination Style: Screw
Type: XC Standard Limit Switch
Voltage Rating AC: 240 VAC
Voltage Rating DC: 250 VDC
Action Type Snap Action
Actuator Type Roller
Housing Material Plastic
IP Rating IP66, IP67
Maximum Current 10A
Normal State Configuration 1NC/1NO

Техническая документация

Datasheet
pdf, 267 КБ
Datasheet
pdf, 137 КБ
Datasheet
pdf, 133 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.