MJE5731AG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
Электроэлемент
Биполярный транзистор, PNP, 375 В, 1 А
Технические параметры
Maximum Collector Base Voltage | 350 V dc |
Maximum Collector Emitter Voltage | 350 V dc |
Maximum DC Collector Current | 3 A |
Maximum Emitter Base Voltage | 5 V dc |
Maximum Operating Frequency | 2 MHz |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 40 W |
Minimum DC Current Gain | 30 |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | TO-220 |
Pin Count | 3 |
Transistor Configuration | Single |
Transistor Type | PNP |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Material | Si |
Maximum Collector Base Voltage (V) | 375 |
Maximum Collector-Emitter Saturation Voltage (V) | 1@0.2A@1A |
Maximum Collector-Emitter Voltage (V) | 375 |
Maximum DC Collector Current (A) | 1 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 40000 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Operating Junction Temperature (°C) | -65 to 150 |
Packaging | Tube |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Product Category | Bipolar Power |
Standard Package Name | TO |
Supplier Package | TO-220AB |
Tab | Tab |
Type | PNP |
Вес, г | 3.933 |