SS451A, Датчик Холла
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Альтернативные предложения1
Описание
Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.
Технические параметры
Magnetic Type | Omnipolar |
Mounting Type | Through Hole |
Package Type | TO-92 |
Pin Count | 3 |
Sensor Type | Hall Effect Sensors |
Brand: | Honeywell |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +150 C |
Maximum Output Current: | 20 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Point Min/Max: | -135 G to 135 G |
Operating Supply Current: | 4.5 mA |
Operating Supply Voltage: | 24 V |
Package / Case: | TO-92-Flat-3 |
Packaging: | Bulk |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Release Point Min/Max (Brp): | -120 G to 120 G |
Subcategory: | Sensors |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 3 V |
Type: | Omnipolar |
Factory Pack Quantity | 1000 |
Maximum Operating Temperature | +150 C |
Maximum Output Current | 20 mA |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Operating Point Min-Max | -135 G to 135 G |
Operating Supply Current | 4.5 mA |
Operating Supply Voltage | 24 V |
Package - Case | TO-92-Flat-3 |
Packaging | Bulk |
Release Point Min-Max Brp | -120 G to 120 G |
Supply Voltage - Max | 24 V |
Supply Voltage - Min | 3 V |
Type | Omnipolar |
Вес, г | 0.11 |