Микросхема TDA7297 Sunlord

Фото 1/7 Микросхема TDA7297 Sunlord
Изображения служат только для ознакомления,
см. техническую документацию
149 шт. со склада г.Москва, срок 9 дней
220 руб.
Мин. кол-во для заказа 70 шт.
Добавить в корзину 70 шт. на сумму 15 400 руб.
Альтернативные предложения3
Номенклатурный номер: 8030590577
Артикул: TDA7297
Бренд: STMicroelectronics

Описание

Описание Микросхема: аудиоусилитель, Pвых: 30Вт, stereo, 6,5-18ВDC, Ch: 2 Характеристики
Категория Микросхема
Тип усилитель НЧ

Технические параметры

Audio - Load Impedance 8 Ohms
Brand STMicroelectronics
Class Class-AB
Description/Function Speaker
Factory Pack Quantity 500
Gain 32 dB
Height 10.7 mm
Input Type Single
Length 19.6 mm
Manufacturer STMicroelectronics
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style Through Hole
Number of Channels 2 Channel
Operating Supply Current 2 A
Operating Supply Voltage 9 V, 12 V, 15 V
Output Current 2000 mA
Output Power 15 W
Output Signal Type Differential
Package / Case Multiwatt-15
Packaging Tube
Pd - Power Dissipation 33000 mW
Product Audio Amplifiers
Product Category Audio Amplifiers
PSRR - Power Supply Rejection Ratio 56 dB
RoHS Details
Series TDA7297
Supply Type Single
Supply Voltage - Max 18 V
Supply Voltage - Min 6.5 V
THD plus Noise 0.1%
Type 2-Channel Stereo
Width 5 mm
корпус Multiwatt15
Amplifier Class Class A-B, Class D
Amplifier Type Bridge Amplifier
Application Speaker
Input Signal Type Single Ended
Maximum Power 15W
Mounting Type Through Hole
Output Type 2 Channel Stereo
Package Type MULTIWATT V
Pin Count 15
Power Supply Type Single
Typical Single Supply Voltage 9 V, 12 V, 15 V
Audio - Load Impedance: 8 Ohms
Brand: STMicroelectronics
Class: Class-AB
Description/Function: Speaker
Factory Pack Quantity: Factory Pack Quantity: 500
Gain: 32 dB
Input Type: Single
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Channels: 2 Channel
Operating Supply Current: 2 A
Operating Supply Voltage: 9 V, 12 V, 15 V
Output Current: 2 A
Output Power: 15 W
Output Signal Type: Differential
Package/Case: Multiwatt-15
Packaging: Tube
Pd - Power Dissipation: 33 W
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
PSRR - Power Supply Rejection Ratio: 56 dB
Series: TDA7297
Subcategory: Audio ICs
Supply Type: Single
Supply Voltage - Max: 18 V
Supply Voltage - Min: 6.5 V
THD plus Noise: 0.1%
Type: 2-Channel Stereo

Техническая документация

Datasheet
pdf, 179 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 175 КБ
Datasheet TDA7297
pdf, 138 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.