29K102-400L5, Разъем коаксиальный
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 6-8 недель
360 руб.
Кратность заказа 8 шт.
Добавить в корзину 8 шт.
на сумму 2 880 руб.
Альтернативные предложения2
Описание
PCB Connectors
Rosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.
Rosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.
Технические параметры
Brand: | Rosenberger |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gender: | Jack(Socket) |
Impedance: | 50 Ohms |
Insulation Resistance: | 1 GOhms |
Manufacturer: | Rosenberger |
Mating Cycles: | 500 |
Maximum Frequency: | 6 GHz |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Orientation: | Straight |
Part # Aliases: | 163762 |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Connectors |
RF Series: | MCX |
Series: | MCX |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Voltage Rating: | 335 V |
Вес, г | 111.1 |
Техническая документация
Datasheet
pdf, 167 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.