09185106904

Фото 1/4 09185106904
Изображения служат только для ознакомления,
см. техническую документацию
6 шт. со склада г.Москва, срок 6-7 дней
690 руб.
от 2 шт.560 руб.
от 5 шт.469 руб.
от 6 шт.448.56 руб.
Добавить в корзину 1 шт. на сумму 690 руб.
Альтернативные предложения4
Номенклатурный номер: 8002025453
Бренд: Harting

Описание

Электроэлемент
HEADER, STRAIGHT, 10WAY; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:SEK 18 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jan-2018); Approval Bodies:BS, BT, DIN, F, MIL Spec, NFC; Colour:Grey; Contact Current Rating:1A; Contact Resistance:20mohm; Current Rating:1A; Cut Thickness for PCBs Max:2.4mm; Flammability Rating:UL94V-0; Insulation Resistance:1Gohm; No. of Mating Cycles:200; Operating Temperature Max:105В°C; Operating Temperature Min:-40В°C; PCB Hole Diameter:0.9mm; Polarisation Type:Bump or Clip; Voltage Rating V DC:350V; Voltage Rating VAC:350V; Withstand Voltage:1050V; Working Voltage:350V

Технические параметры

Body Orientation Straight
Contact Material Copper Alloy
Contact Resistance Max 20(mohm)
Current Rating (Max) 1(A)
Gender HDR
Housing Color Gray
Mounting Style Through Hole
Number of Contact Rows 2
Number of Contacts 10(POS)
Operating Temp Range -55C to 125C
Packaging Box
Pitch (mm) 2.54(mm)
Product Depth (mm) 8.5(mm)
Product Height (mm) 25.75(mm)
Product Length (mm) 32.3(mm)
Termination Method Solder
Type Ejector Header
Voltage Rating Max 500V
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Mounting Through Hole
Number of Rows 2
Terminal Pitch (mm) 2.54
Polarization Type Center Slot
Row Spacing (mm) 2.54
Maximum Current Rating (A) 1
Maximum Voltage Rating 500V
Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) 20
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Mating Cycle (Cycles) 250
Product Weight (g) 6.63
Connector System Wire to Board
Contact Plating Gold
Mounting Type Through Hole
Pitch 2.54mm
Series SEK 18
Shrouded/Unshrouded Shrouded
Вес, г 4.889

Техническая документация

Datasheet
pdf, 1534 КБ
Datasheet
pdf, 383 КБ
Datasheet
pdf, 58 КБ
Datasheet
pdf, 62 КБ
Документация
pdf, 590 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.