TPSE336M025R0300
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Мин. кол-во для заказа 76 шт.
Добавить в корзину 76 шт.
на сумму 11 400 руб.
Альтернативные предложения2
Описание
High CV SMD Capacitor Solutions
KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.
KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.
Технические параметры
Brand: | KYOCERA AVX |
Capacitance: | 33 uF |
Case Code - in: | 2917 |
Case Code - mm: | 7343 |
Dissipation Factor DF: | 6 |
ESR: | 300 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 400 |
Leakage Current: | 8.3 uA |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Mfr Case Code: | E Case |
Minimum Operating Temperature: | -55 C |
Product Category: | Tantalum Capacitors-Solid SMD |
Product Type: | Tantalum Capacitors |
Product: | Tantalum Solid Low ESR Standard Grade |
Series: | TPS Auto |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Type: | SMD/SMT |
Voltage Rating DC: | 25 VDC |
Automotive | No |
Capacitance Value | 33uF |
Case Code | E |
Case Style | Molded |
Construction | Flat |
Dissipation Factor (%) | 6 |
ECCN (US) | EAR99 |
Equivalent Series Resistance Type | Low |
ESR (Ohm) | 0.3 |
Fail Safe with Built-in Fuse | No |
High Shock and Vibrating | Yes |
IL (uA) | 8.3 |
IR (mA) | 742 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package/Case | 7343-43 |
Packaging | Tape and Reel |
Part Status | Active |
Polarity | Polar |
PPAP | No |
Size (mm) | 7.3 X 4.3 X 4.1 |
Special Features | Low ESR|Molded Case |
Temperature Range @ Derated Voltage (°C) | 85 to 125 |
Termination Style | Inward L |
Tolerance | 20% |
Type | Solid |
Voltage | 25VDC |