LM335Z, микросхема контроля температуры, корпус ТО-92, -40..100С
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5496 шт. со склада г.Москва, срок 13 дней
30 руб.
Мин. кол-во для заказа 369 шт.
Добавить в корзину 369 шт.
на сумму 11 070 руб.
Альтернативные предложения3
Описание
Temperature Sensor IC, Voltage, 0°C to +1°C, -40 °C, +100 °C, TO-92, 3 Pins
Технические параметры
Accuracy | В±6В°C (В±9В°C) |
Maximum Operating Temperature | 100В°C |
Minimum Operating Temperature | -40В°C |
Output Type | Analog Voltage |
Resolution | 10mV/В°C |
Sensor Type | Analog, Local |
Accuracy: | +/-4 C |
Brand: | STMicroelectronics |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Gain: | 10 mV/K |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 1 mA |
Output Current: | 450 uA |
Output Type: | Analog |
Package / Case: | TO-92-3 |
Packaging: | Bulk |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Series: | LM335 |
Shutdown: | No Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 40 V |
Supply Voltage - Min: | 5 V |
Type: | Temperature Sensor |
Interface Type | Analogue |
Maximum Operating Supply Voltage | 3.04 V |
Minimum Operating Supply Voltage | 2.92 V |
Mounting Type | Through Hole |
Operating Temperature Range | -40 to+100 °C |
Package Type | TO-92 |
Pin Count | 3 |
Sensor Function | Temperature |
Sensor Gain | 10mV/K |
Width | 3.7mm |
Brand | STMicroelectronics |
Configuration | Local |
Factory Pack Quantity | 2500 |
Gain | 10 mV/K |
Manufacturer | STMicroelectronics |
Mounting Style | Through Hole |
Operating Supply Current | 1 mA |
Output Current | 450 uA |
Package / Case | TO-92-3 |
Packaging | Bulk |
Product | Sensor |
Product Category | Board Mount Temperature Sensors |
RoHS | Details |
Series | LM335 |
Shutdown | No Shutdown |
Supply Voltage - Max | 40 VDC |
Supply Voltage - Min | 5 VDC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.