CK06BX105K, Конденсатор, емкость 1 мкФ, допуск 10%, напряжение 50 В
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
350 руб.
Мин. кол-во для заказа 31 шт.
Добавить в корзину 31 шт.
на сумму 10 850 руб.
Альтернативные предложения3
Описание
The AVX CK Series of Radial leaded capacitors provide industry standard models to your applications. Available in a wide variety of Voltages, capacitance and tolerance.
Технические параметры
Capacitance | 1µF |
Dielectric | X7R |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Axial |
Series | CK |
Terminal Type | Through Hole |
Tolerance | ±10% |
Voltage | 50V dc |
Brand: | KYOCERA AVX |
Capacitance - nF: | 1000 nF |
Capacitance: | 1 uF |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Lead Diameter: | 0.64 mm |
Lead Spacing: | 5.08 mm |
Lead Style: | Straight |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Operating Temperature Range: | -55 C to+125 C |
Packaging: | Bulk |
Product Category: | Multilayer Ceramic Capacitors MLCC-Leaded |
Product Type: | Ceramic Capacitors |
Product: | High Reliability MLCCs |
Series: | CK06 |
Subcategory: | Capacitors |
Temperature Coefficient / Code: | X7R |
Termination Style: | Radial |
Tolerance: | 10% |
Type: | Multilayer Ceramic Capacitors |
Voltage Rating DC: | 50 VDC |
Voltage Rating: | 50 V |
Automotive | No |
CECC Qualified | No |
Packaging | Bulk |
Technology | Standard |
Terminal Pitch - (mm) | 5.08 |
Termination Style | Radial |