2320911, QUINT-PS/1AC/24DC/10/CO

Фото 1/5 2320911, QUINT-PS/1AC/24DC/10/CO
Изображения служат только для ознакомления,
см. техническую документацию
36 шт. со склада г.Москва, срок 12 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
111 300 руб.
Добавить в корзину 1 шт. на сумму 111 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8031090334
Артикул: 2320911
Бренд: Phoenix Contact

Описание

Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Brand: Phoenix Contact
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Type: 3-Phase/Three Phase
Input Voltage: 85 VAC to 264 VAC, 90 VDC to 410 VDC
IP Rating: IP20
Isolation Voltage: 3 kV
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Part # Aliases: QUINT-PS/_1AC/24DC/10/CO QUINTPS1AC24DC10CO
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
REACH - SVHC: Details
Subcategory: AC-DC Power Supply
Tradename: QUINT POWER
AC or DC Input Voltage ac
AC or DC Output Voltage dc
Efficiency >92.5%
Electrical Phase 1
Input Voltage 85 → 264V ac
Load Regulation ±1%
Maximum Temperature +70°C
Minimum Temperature -25°C
Mounting Type DIN Rail Mount
MTBF 500000h
Number of Outputs 1
Ripple And Noise 50mV Pk-Pk
Standards Met CE
Type Switch Mode
Width 60mm
Factory Pack Quantity 1
Industry Industrial
Input Type 3-Phase/Three Phase
IP Rating IP20
Isolation Voltage 3 kV
Maximum Operating Temperature +70 C
Minimum Operating Temperature -40 C
Mounting Style DIN Rail Mount
Open Frame-Enclosed Enclosed
Output Current-Channel 1 10 A
Output Power 9.1 W
Output Voltage-Channel 1 24 VDC
Product Switching Supplies
Series QUINT-PS
Tradename QUINT POWER

Техническая документация

Datasheet
pdf, 146 КБ
Datasheet
pdf, 467 КБ
Datasheet
pdf, 1391 КБ
Datasheet
pdf, 119 КБ
Datasheet
pdf, 472 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.