B81123C1332M189

B81123C1332M189
Изображения служат только для ознакомления,
см. техническую документацию
300 шт. со склада г.Москва, срок 11 дней
130 руб.
Мин. кол-во для заказа 87 шт.
Добавить в корзину 87 шт. на сумму 11 310 руб.
Номенклатурный номер: 8030742585
Бренд: EPCOS

Описание

Input EMI & Safety Standard Approved Capacitors EPCOS / TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.

Технические параметры

Brand: EPCOS/TDK
Capacitance - nF: 3.3 nF
Capacitance - uF: 0.0033 uF
Capacitance: 3300 pF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 700
Lead Spacing: 15 mm
Lead Style: Straight
Manufacturer: TDK
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Reel, Cut Tape
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Qualification: AEC-Q200
Safety Rating: Y1
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating AC: 250 VAC
Voltage Rating DC: 3 kVDC

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.