BAT760-7, Диод
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
Diode Schottky 30V 1A Surface Mount SOD-323
Технические параметры
Base Product Number | BAT760 -> |
Capacitance @ Vr, F | 25pF @ 5V, 1MHz |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 50ВµA @ 15V |
Diode Type | Schottky |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-76, SOD-323 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | SOD-323 |
Voltage - DC Reverse (Vr) (Max) | 30V |
Voltage - Forward (Vf) (Max) @ If | 550mV @ 1A |
If - Forward Current | 1A |
Peak Reverse Voltage | 30V |
Vf - Forward Voltage | 550mV @ 1A |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Maximum Continuous Forward Current | 1A |
Maximum Forward Voltage Drop | 550mV |
Number of Elements per Chip | 1 |
Package Type | SOD-323 |
Peak Non-Repetitive Forward Surge Current | 5.5A |
Peak Reverse Repetitive Voltage | 30V |
Pin Count | 2 |
Rectifier Type | Schottky Diode |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 95 КБ
Datasheet BAT760-7
pdf, 286 КБ
Datasheet BAT760-7
pdf, 287 КБ