LPC1114FHN33/303.5

LPC1114FHN33/303.5
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
Мин. кол-во для заказа 260 шт.
Добавить в корзину 260 шт. на сумму 70 200 руб.
Номенклатурный номер: 8030752808
Бренд: NXP Semiconductor

Описание

Электроэлемент
LPC11xx Arm Cortex-M0 Microcontrollers
NXP Semiconductors LPC11xx Arm Cortex-M0 Microcontrollers (MCUs) offer exceptional power efficiency, a broad selection of package options and a scalable portfolio with connectivity including USB, LCD, and CAN interfaces. The LPC11xx MCU family is designed for 8/16-bit micro-controller operations, offering performance, low power, simple instruction set with reduced code size compared to existing 8/16-bit architectures.

Технические параметры

Brand NXP Semiconductors
Core ARM Cortex M0
Data Bus Width 32 bit
Data RAM Size 8 kB
Factory Pack Quantity 260
Manufacturer NXP
Maximum Clock Frequency 50 MHz
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Operating Supply Voltage 1.8 V
Package / Case HVQFN-33
Packaging Tray
Processor Series LPC1114
Product Category ARM Microcontrollers-MCU
Program Memory Size 32 kB
RoHS Details
Supply Voltage - Max 1.95 V
Supply Voltage - Min 1.65 V
Tradename LPC
ADC Resolution: 10 bit
Brand: NXP Semiconductors
Core: ARM Cortex M0
Data Bus Width: 32 bit
Data RAM Size: 8 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 260
Interface Type: I2C, RS-485, SPI, UART
Manufacturer: NXP
Maximum Clock Frequency: 50 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 28 I/O
Package / Case: HVQFN-33
Packaging: Tray
Part # Aliases: 935295633551
Processor Series: LPC1114
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 32 kB
Program Memory Type: Flash
Series: LPC1114
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Watchdog Timers: Watchdog Timer, Windowed

Техническая документация

Datasheet
pdf, 2695 КБ